Part Details for BK/SC-40 by Coiltronics
Overview of BK/SC-40 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/SC-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cartridge - Ceramic - 40A, 480VAC/300VDC - Slow Blow - 100kA AC / 10kA DC - 0.410" Dia x 2.250" L (10.41mm x 57.15mm) - Requires Holder. RoHS: Compliant |
449 In Stock |
|
$25.5500 / $44.5400 | Buy Now |
|
Master Electronics | Fuse Cartridge - Ceramic - 40A, 480VAC/300VDC - Slow Blow - 100kA AC / 10kA DC - 0.410" Dia x 2.250" L (10.41mm x 57.15mm) - Requires Holder. RoHS: Compliant |
449 In Stock |
|
$25.5500 / $44.5400 | Buy Now |