Part Details for BK/SC-40 by Eaton Bussmann
Overview of BK/SC-40 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/SC-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4973
|
Newark | Buss Sc Fuse Class G |Eaton Bussmann BK/SC-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$29.8000 / $44.9300 | Buy Now |
DISTI #
99M5490
|
Newark | Fuse, 40A, 480Vac/300Vdc, Time Delay, Product Range:Sc Series, Fuse Current:40A, Voltage Rating Vac:480V, Voltage Rating Vdc:300V, Fuse Size Metric:10.4Mm X 57.1Mm, Fuse Size Imperial:0.41" X 2.25", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann BK/SC-40 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9800 | Buy Now |
DISTI #
283-3192-ND
|
DigiKey | FUSE CERAMIC 40A 480VAC 300VDC Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.7200 / $35.0571 | Buy Now |
DISTI #
71419982
|
RS | BUSS SC FUSE CLASS G, 40A | Bussmann by Eaton BK/SC-40 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0800 | RFQ |
DISTI #
Bussmann BK/SC-40
|
PEI Genesis | Industril and Electrical Fuse | 449 |
|
Buy Now | |
DISTI #
000000000002490687
|
Sager | Industrial & Electrical Fuses BUSS SC FUSE CLASS G | 0 |
|
Buy Now |