Part Details for BK/SC-6 by Eaton Corporation
Overview of BK/SC-6 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/SC-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-SC-6
|
Avnet Americas | Fuse Class G 6A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-SC-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.7072 / $22.7058 | Buy Now |
DISTI #
504-BK/SC-6
|
Mouser Electronics | Industrial & Electrical Fuses BUSS SC FUSE CLASS G RoHS: Not Compliant | 0 |
|
$22.7000 / $22.7100 | Order Now |
DISTI #
67548088
|
Verical | Fuse Class G Slow Blow Acting 6A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL Min Qty: 2 Package Multiple: 1 | Americas - 131 |
|
$27.1871 / $33.4304 | Buy Now |