Part Details for BK/SC-60 by Eaton Bussmann
Overview of BK/SC-60 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/SC-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5495
|
Newark | Buss Sc Fuse Class G |Eaton Bussmann BK/SC-60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$32.5600 / $52.2300 | Buy Now |
DISTI #
283-3193-ND
|
DigiKey | FUSE CERAMIC 60A 480VAC 300VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
198 In Stock |
|
$30.4434 / $45.6700 | Buy Now |
DISTI #
000000000002490692
|
Sager | Industrial & Electrical Fuses BUSS SC FUSE CLASS G Min Qty: 100 | 0 |
|
$33.7500 | Buy Now |