Part Details for BK/CBC-20B by Eaton Bussmann
Overview of BK/CBC-20B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS |
Price & Stock for BK/CBC-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2077
|
Newark | Circuit Breaker |Eaton Bussmann BK/CBC-20B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $10.8900 | Buy Now |
DISTI #
BK/CBC-20B-ND
|
DigiKey | CIR BRKR 20A 14V AUTOMATIC RESET Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3519 | Buy Now |
DISTI #
71419793
|
RS | Circuit Breaker Automotive Type I 10-32 Stud Mount W/Crosswise Bracket | Bussmann by Eaton BK/CBC-20B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4700 | RFQ |
DISTI #
000000000002490386
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 100 | 0 |
|
$8.9500 / $9.2400 | Buy Now |