Part Details for BK/S-8301-2-R by Eaton Electronics
Overview of BK/S-8301-2-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S-8301-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71930997
|
RS | Fuse Block, 2 Circuit, Fits 6.35mm x 32mm Fuses, 30A, 300V, Screw, S-8000 Series | Eaton Electronics BK/S-8301-2-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 291 |
|
$14.7000 | Buy Now |