Part Details for BK-5009 by Memory Protection Devices Inc (MPD)
Overview of BK-5009 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
ISL85009FRZ-T7A | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85009EVAL1Z | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for BK-5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-5009-ND
|
DigiKey | BATTERY RETAINER COIN 16MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25 In Stock |
|
$0.2691 / $0.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3243 Factory Stock |
|
$0.2562 / $0.3895 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3243 Factory Stock |
|
$0.2562 / $0.3895 | Buy Now |