Part Details for BK-9351 by Eaton Corporation
Overview of BK-9351 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V9351PFI-G | Rochester Electronics | 5V9351 - LVCMOS Clock Generator | |
PS9351L-E3-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8mm Creepage 6-PIN SDIP Photocoupler | |
PS9351L-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8mm Creepage 6-PIN SDIP Photocoupler, , / |
Price & Stock for BK-9351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-BK-9351
|
Mouser Electronics | Fuse Kits & Assortments Packaged nuts RoHS: Compliant | 0 |
|
$2.1500 / $4.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2400 | Buy Now |