Part Details for BK-AGX-1-32 by Eaton Corporation
Overview of BK-AGX-1-32 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AGX-1-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGX-1-32
|
Avnet Americas | Fuse Plug 0.031A 250V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGX-1-32) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$41.0752 / $45.5678 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$41.6800 | Buy Now |
DISTI #
BK/AGX-1/32
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.9100 / $43.8700 | Buy Now |
DISTI #
BK-AGX-1-32
|
Avnet Abacus | (Alt: BK-AGX-1-32) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |