There are no models available for this part yet.
Overview of BK-AGX-2 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-AGX-2 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-AGX-2
|
Avnet Americas | Fuse Plug 2A 250V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGX-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4774 / $1.5620 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.4300 | Buy Now | ||
DISTI #
BK/AGX-2
|
TTI | Cartridge Fuses 250VAC 2A Fast Acting Glass Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1000 In Stock |
|
$0.4270 / $0.4490 | Buy Now | |
DISTI #
BK-AGX-2
|
Avnet Abacus | (Alt: BK-AGX-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |