Part Details for BK-MDA-V-1-100R by Eaton Bussmann
Overview of BK-MDA-V-1-100R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for BK-MDA-V-1-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDA-V-1-100R
|
TME | Fuse: fuse, time-lag, 10mA, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 100 | 0 |
|
$19.0900 | RFQ |