Part Details for BK-MDL-25 by Eaton Corporation
Overview of BK-MDL-25 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-MDL-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDL-25
|
Avnet Americas | Fuse Miniature 25A 32V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-MDL-25) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.6150 | Buy Now |
|
Future Electronics | Fuse Miniature 25A 32V Slow Blow Time Delay Glass RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.0500 / $4.3400 | Buy Now |
DISTI #
BK/MDL-25
|
TTI | Cartridge Fuses 32V 25A Time Delay Glass Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 100 In Stock |
|
$4.1300 / $7.0400 | Buy Now |
DISTI #
BK-MDL-25
|
Avnet Abacus | (Alt: BK-MDL-25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK-MDL-25
BK-MDL-25 CAD Models
BK-MDL-25 Part Data Attributes
|
BK-MDL-25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-MDL-25
Eaton Corporation
Electric Fuse, Time Delay Blow, 25A, 32VAC, 1000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 15221 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |