Part Details for BK-S-8201-1-R by Eaton Bussmann
Overview of BK-S-8201-1-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM | |
ISL8201MIRZ | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module | |
HXT8201-DNT | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Price & Stock for BK-S-8201-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S-8201-1-R
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, on panel, 30A, 300VAC Min Qty: 1 | 995 |
|
$1.8000 / $2.9900 | Buy Now |