Part Details for BK12012002-H by YAGEO Corporation
Overview of BK12012002-H by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK12012002-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK12012002-HTB-ND
|
DigiKey | GDT 2.4KV 2 POLE THROUGH HOLE Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4069 | Buy Now |
DISTI #
BK12012002-H
|
Avnet Americas | Spark Gap 1pF 2400VDC 3kA 2-Pin Axial Leaded T/R - Boxed Product (Development Kits) (Alt: BK12012002-H) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-BK12012002-H
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2400V 20% 3KA SPG Leaded BK1-H RoHS: Compliant | 0 |
|
$0.3290 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2600 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 1.5KA 2400V ±20% THT | 0 |
|
$0.4327 / $0.4976 | RFQ |