Part Details for BK1608HS102-T by TAIYO YUDEN
Results Overview of BK1608HS102-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1608HS102-T Information
BK1608HS102-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK1608HS102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BK1608HS102-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 28781 |
|
RFQ |
Part Details for BK1608HS102-T
BK1608HS102-T CAD Models
BK1608HS102-T Part Data Attributes
|
BK1608HS102-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1608HS102-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for BK1608HS102-T
This table gives cross-reference parts and alternative options found for BK1608HS102-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608HS102-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMZ1608D241CTA00 | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, | BK1608HS102-T vs MMZ1608D241CTA00 |
BK1608HM601-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608HS102-T vs BK1608HM601-T |
KMZ1608BHR102CTD25 | TDK Corporation | $0.0696 | Ferrite Chip, | BK1608HS102-T vs KMZ1608BHR102CTD25 |
SBK160808B-152Y-N | Chilisin Electronics Corp | Check for Price | Passive Filter | BK1608HS102-T vs SBK160808B-152Y-N |
MMZ1608Y152BT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608HS102-T vs MMZ1608Y152BT |
MMZ1608B102CT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BK1608HS102-T vs MMZ1608B102CT |
NBI160808T-241Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip | BK1608HS102-T vs NBI160808T-241Y-N |
HZ0603C601R-11 | Laird, A DuPont Business | Check for Price | Ferrite Chip | BK1608HS102-T vs HZ0603C601R-11 |
SBJ160808T-102Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | BK1608HS102-T vs SBJ160808T-102Y-N |
FCM1608CF-221T02 | Tai-Tech Advanced Electronics Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.25A, | BK1608HS102-T vs FCM1608CF-221T02 |