Part Details for BK32000702-MH by YAGEO Corporation
Overview of BK32000702-MH by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK32000702-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK32000702-MHTR-ND
|
DigiKey | SPG SMD BK3-MH 140V20% 0.5KA RE Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1558 | Buy Now |
DISTI #
BK32000702-MH
|
Avnet Americas | Spark Gap 0.8pF 140VDC 500A 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK32000702-MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-BK32000702-MH
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 140V 20% 0.5KA SPG SMD BK3-MH RoHS: Compliant | 0 |
|
$0.1350 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0943 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 500A 140V ±20% SMT | 0 |
|
$0.1694 / $0.1948 | RFQ |