Part Details for BK32007502 by YAGEO Corporation
Overview of BK32007502 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK32007502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK32007502TB-ND
|
DigiKey | GDT 1.5KV 500A 1 POLE TH Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1113 | Buy Now |
DISTI #
BK32007502
|
Avnet Americas | Spark Gap 0.8pF 1500VDC 500A 2-Pin Axial Leaded T/R - Boxed Product (Development Kits) (Alt: BK32007502) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0764 | Buy Now |
DISTI #
BK32007502
|
Avnet Abacus | (Alt: BK32007502) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 500A 1500V ±20% THT | 0 |
|
$0.1268 / $0.1458 | RFQ |