-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK33000702-MHTR-ND
|
DigiKey | GDT 140V 500A 1 POLE REEL Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1558 | Buy Now |
DISTI #
BK33000702-MH
|
Avnet Americas | Spark Gap 0.8pF 140VDC 500A 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK33000702-MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-BK33000702-MH
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 140V 30% 0.5KA SPG SMD BK3-MH RoHS: Compliant | 0 |
|
$0.1430 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0943 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 500A 140V ±30% SMT | 0 |
|
$0.1679 / $0.1931 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK33000702-MH
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK33000702-MH
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | YAGEO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |