Part Details for BK33003502-MH by YAGEO Corporation
Overview of BK33003502-MH by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK33003502-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK33003502-MHTR-ND
|
DigiKey | SPG SMD BK3-MH 700V30% 0.5KA RE Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1678 | Buy Now |
DISTI #
BK33003502-MH
|
Avnet Americas | Spark Gap 0.8pF 700VDC 500A 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK33003502-MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-BK33003502-MH
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 700V 30% 0.5KA SPG SMD BK3-MH RoHS: Compliant | 0 |
|
$0.1280 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1016 | Buy Now |
DISTI #
BK33003502-MH
|
Avnet Americas | Spark Gap 0.8pF 700VDC 500A 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK33003502-MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 500A 700V ±30% SMT | 0 |
|
$0.1813 / $0.2085 | RFQ |