Part Details for BK350 by APC by Schneider Electric
Overview of BK350 by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8516
|
Newark | Ups, 120V, 210W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):350Va/210W, Input Voltage Ac Max:140V, Output Voltage:120Vac, Backup Time - Full Load:5Min, Product Range:-, Length:11.2", Width:3.6" Rohs Compliant: Yes |Apc BK350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2300 | Buy Now |
DISTI #
70124971
|
RS | UPS, 120 VAC, 210 W, 350 VA, (3) 5-15R Out, NEMA 5-15P In, 5.6 min. Backup | American Power Conversion (APC) BK350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$136.5100 / $148.3800 | Buy Now |
|
NAC | 350VA 210W UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 73 |
|
$138.0300 | Buy Now |
|
Neutron USA | APC Back-UPS CS 350VA | 50 |
|
$121.9900 | Buy Now |