Part Details for BK350 by Schneider Electric
Overview of BK350 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK350
|
Avnet Americas | Power Inverter 98V 140V Single 210W 120V Desktop - Bulk (Alt: BK350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
679-BK350
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 350VA / 210W W/ USB | 7 |
|
$133.0800 / $145.5900 | Buy Now |