Part Details for BK4005DDS by B&K Precision Corporation
Overview of BK4005DDS by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK4005DDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4301
|
Newark | Dds Function Generator, 1Hz To 5Mhz Rohs Compliant: Yes |B&k Precision BK4005DDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BK4005DDS
|
TME | Generator: function, 5MHz, LED, 4-digit, Ch: 1, 0÷40°C, 0.02% Min Qty: 1 | 1 |
|
$432.4100 / $442.0700 | Buy Now |