There are no models available for this part yet.
Overview of BK500EI by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK500EI by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H9521
|
Newark | Ups, 500W, 230V, Power Supply Applications:Ite, No. Of Outlets:3Outlets, Capacity (Va/W):500Va/300W, Input Voltage Ac Max:266V, Output Voltage:230V, Backup Time - Full Load:-, Product Range:-, Length:284Mm, Width:91Mm Rohs Compliant: Yes |Apc BK500EI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$183.3100 / $190.9400 | Buy Now | |
DISTI #
70125166
|
RS | UPS, 230 VAC, 300 W, 500 VA, (3) C13 Out, IEC-320 C14 In, 4 min. Backup | American Power Conversion (APC) BK500EI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$165.8600 / $186.3600 | Buy Now |