There are no models available for this part yet.
Overview of BK60C-048L-021F30H by Emerson Embedded Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End | |
82V2048LDAG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
CAD Models for BK60C-048L-021F30H by Emerson Embedded Power
Part Data Attributes for BK60C-048L-021F30H by Emerson Embedded Power
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASTEC AMERICA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P9
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Output Voltage-Max
|
2.52 V
|
Output Voltage-Min
|
1.68 V
|
Output Voltage-Nom
|
2.1 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
63 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for BK60C-048L-021F30H
This table gives cross-reference parts and alternative options found for BK60C-048L-021F30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK60C-048L-021F30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK60C-048L-021F30HL | DC-DC Regulated Power Supply Module, 1 Output, 63W, Hybrid | Vertiv Inc | BK60C-048L-021F30H vs BK60C-048L-021F30HL |
BK60C-048L-021F30H | DC-DC Regulated Power Supply Module, 1 Output, 63W, Hybrid | Artesyn Embedded Technologies | BK60C-048L-021F30H vs BK60C-048L-021F30H |
Related Parts for BK60C-048L-021F30H
-
BK60C-048L-018F40HNPower Supply Modules
-
BME280Other Analog ICs
-
BP5277-90Switching Regulator or Controllers
-
BSO203PHXUMA1Power Field-Effect Transistors
-
B80Rectifier Diodes
-
BQ24109RHLTPower Management Circuits
-
BQ71533DCKRLinear Regulator ICs
-
BM-1R-A2Snap Acting/Limit Switches
-
BNH50WTerminals and Terminal Blocks