Part Details for BKAC3-271T-32201 by ITT Interconnect Solutions
Overview of BKAC3-271T-32201 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-271TJBB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-271TGLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-271TJBC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for BKAC3-271T-32201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKAC3-271T-32201
|
Avnet Americas | BACC66K35F01AA01 - Bulk (Alt: BKAC3-271T-32201) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKAC3-271T32201
|
Avnet Americas | BACC66K35F01AA01 - Bulk (Alt: BKAC3-271T32201) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2,443.0874 / $6,877.6710 | Buy Now |
DISTI #
965-BKAC3-271T-32201
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$4,832.5200 | Order Now |