Part Details for BKAE1-12530001 by ITT Interconnect Solutions
Overview of BKAE1-12530001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKAE1-12530001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKAE1-12530001
|
Avnet Americas | BKAE1-125-30001 - Bulk (Alt: BKAE1-12530001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$499.7375 / $1,406.2405 | Buy Now |
DISTI #
ITTBKAE1-12530001
|
Heilind Electronics | BKAE1-12530001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$912.5400 / $2,280.3900 | Buy Now | |
DISTI #
BKAE1-12530001
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$1,266.8800 | Buy Now |
DISTI #
ITTBKAE1-12530001
|
Interstate Connecting Components | BKAE1-12530001 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$912.5400 / $2,280.3900 | Buy Now |