Part Details for BKD2G175H (ALTERNATE: BKD2G175H) by Eaton Cutler-Hammer
Overview of BKD2G175H (ALTERNATE: BKD2G175H) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKD2G175H (ALTERNATE: BKD2G175H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72689164
|
RS | PRX MCB KIT PDD23G 175A 240V 65KAIC HORZ | Eaton - Cutler Hammer BKD2G175H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,443.6900 | RFQ |