-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 0.85A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKP0603HS121-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0799
|
Newark | Ferrite Bead, 120 Ohm, 0.85A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:120Ohm, Dc Current Rating:850Ma, Product Range:Bkp Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden BKP0603HS121-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LFBKP0603HS121-T
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 120 Ohm, 850 mA, 150 Milliohm, � 25% - Tape and Reel (Alt: LFBKP0603HS121-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BKP0603HS121-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603HS121-T
TAIYO YUDEN
Ferrite Chip, 0.85A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.85 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.3 mm |