Part Details for BKPB001608DZ2R2MA2 by Pulse Electronics Corporation
Overview of BKPB001608DZ2R2MA2 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKPB001608DZ2R2MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1531
|
Newark | Closed Magnetic Circuit Typemultilayer Processing Inductor For Power Linelow Dc Resistance/T&r |Pulse BKPB001608DZ2R2MA2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
553-BKPB001608DZ2R2MA2CT-ND
|
DigiKey | FIXED IND 2.2UH 750MA 300MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11549 In Stock |
|
$0.0633 / $0.2000 | Buy Now |
DISTI #
BKPB001608DZ2R2MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 2.2uH 20% 3MHz Ferrite 750mA 0603 T/R - Tape and Reel (Alt: BKPB001608DZ2R2MA2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0626 | Buy Now |
DISTI #
603-BKPB1608DZ2R2MA2
|
Mouser Electronics | Power Inductors - SMD 2.2uH RDC=0.30Ohms 150mA RoHS: Compliant | 11443 |
|
$0.0610 / $0.2000 | Buy Now |
|
Future Electronics | Power Inductors - SMD 2.2uH RDC=0.30Ohms 150mA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0576 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.0573 / $0.0655 | Buy Now |
Part Details for BKPB001608DZ2R2MA2
BKPB001608DZ2R2MA2 CAD Models
BKPB001608DZ2R2MA2 Part Data Attributes
|
BKPB001608DZ2R2MA2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BKPB001608DZ2R2MA2
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 3 MHz | |
Tolerance | 20% |