There are no models available for this part yet.
Overview of BKPB001608DZ2R2TA2 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BKPB001608DZ2R2TA2 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK1532
|
Newark | Closed Magnetic Circuit Typemultilayer Processing Inductor For Power Linelow Dc Resistance/T&r |Pulse BKPB001608DZ2R2TA2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now | |
DISTI #
553-BKPB001608DZ2R2TA2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 24000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0676 | Buy Now | |
DISTI #
BKPB001608DZ2R2TA2
|
Avnet Americas | Inductor Power Shielded Multilayer 2.2uH 30% 3MHz Ferrite 750mA 0603 T/R - Tape and Reel (Alt: BKPB001608DZ2R2TA2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0626 | Buy Now | |
DISTI #
673-BKPB1608DZ2R2TA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance RoHS: Compliant | 0 |
|
$0.0610 / $0.0670 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0576 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0573 / $0.0655 | Buy Now | ||
DISTI #
000000000006436497
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance Min Qty: 8000 | 0 |
|
$0.0568 / $0.0584 | Buy Now |
CAD Models for BKPB001608DZ2R2TA2 by Pulse Electronics Corporation
Part Data Attributes for BKPB001608DZ2R2TA2 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Current-Max
|
0.75 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
3 MHz
|
Tolerance
|
30%
|