Part Details for BKPE00201610R68TA2 by Pulse Electronics Corporation
Overview of BKPE00201610R68TA2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKPE00201610R68TA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1624
|
Newark | Closed Magnetic Circuit Typemultilayer Processing Inductor For Power Linelow Dc Resistance & Higher Saturation Current/T&r |Pulse BKPE00201610R68TA2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
553-BKPE00201610R68TA2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 15000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1017 | Buy Now |
DISTI #
BKPE00201610R68TA2
|
Avnet Americas | Inductor Power Shielded Multilayer 0.68uH 30% 3MHz Ferrite 2400mA 0806 T/R - Tape and Reel (Alt: BKPE00201610R68TA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.0973 | Buy Now |
DISTI #
673-BKPE201610R68TA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current RoHS: Compliant | 0 |
|
$0.0980 / $0.1170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0895 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0891 / $0.1067 | Buy Now |
DISTI #
000000000006436602
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current Min Qty: 3000 | 0 |
|
$0.0883 / $0.0907 | Buy Now |
Part Details for BKPE00201610R68TA2
BKPE00201610R68TA2 CAD Models
BKPE00201610R68TA2 Part Data Attributes
|
BKPE00201610R68TA2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BKPE00201610R68TA2
Pulse Electronics Corporation
General Purpose Inductor, 0.68uH, 30%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 3 MHz | |
Tolerance | 30% |