Part Details for BKW-M-R0003-5.0 by Isabellenhuette
Results Overview of BKW-M-R0003-5.0 by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKW-M-R0003-5.0 Information
BKW-M-R0003-5.0 by Isabellenhuette is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAFR-0003 | Amphenol Communications Solutions | QSFP28 100G |
Price & Stock for BKW-M-R0003-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2 |
|
$3.1400 / $3.7100 | Buy Now |
Part Details for BKW-M-R0003-5.0
BKW-M-R0003-5.0 CAD Models
BKW-M-R0003-5.0 Part Data Attributes
|
BKW-M-R0003-5.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BKW-M-R0003-5.0
Isabellenhuette
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Isabellenhütte | |
Additional Feature | PRECISION | |
Construction | Metal Body | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 110 °C | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | SPECIAL | |
Tolerance | 5% |