Part Details for BL 3.5/10 by Weidmüller Interface GmbH & Co. KG
Overview of BL 3.5/10 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL 3.5/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9621
|
Newark | Terminal Block, Pluggable, 10Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Ways, Wire Size (Awg):22Awg To 14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Weidmuller BL 3.5/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now |
|
Quest Components | 39 |
|
$3.3000 / $4.9500 | Buy Now |