Part Details for BL330302-01U by Jewell Modutec
Overview of BL330302-01U by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL330302-01U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2562
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0V To 2V, Digit Height:12.7Mm, Panel Cutout Height:24.89Mm, Panel Cutout Width:60.71Mm, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: No |Jewell/modutec BL330302-01U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$111.3000 | Buy Now |