Part Details for BL600-ST by LAIRD PLC
Overview of BL600-ST by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for BL600-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BL600-ST-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 52 Weeks Container: Tray |
136 In Stock |
|
$17.0500 | Buy Now |
DISTI #
BL600-ST
|
Avnet Americas | Bluetooth 1.8V to 3.6V 1Mbps - Bulk (Alt: BL600-ST) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
239-BL600-ST
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class2 SingleMode BLE Module TracePins RoHS: Compliant | 0 |
|
$16.3300 / $17.0500 | Order Now |
Part Details for BL600-ST
BL600-ST CAD Models
BL600-ST Part Data Attributes
|
BL600-ST
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
BL600-ST
LAIRD PLC
RF TXRX MODULE BLUETOOTH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Laird Technologies | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |