Part Details for BL9 by Klein Tools Inc
Overview of BL9 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B6228
|
Newark | Hex Key, L-Style Ball-End, 9/64", 4.125", Af Size - Metric:-, Af Size - Imperial:0.1406", Hex Key Type:Ball End, Long Arm Length:104.8Mm, Product Range:- Rohs Compliant: Na |Klein Tools BL9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
BL9-ND
|
DigiKey | HEX KEY L-SHAPE 9/64" 4.14" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4900 / $2.5200 | Buy Now |
DISTI #
247-BL9
|
Mouser Electronics | Wrenches L-Style Ball-End Hex Key 9/64-Inch RoHS: Compliant | 13 |
|
$2.4900 / $3.8100 | Buy Now |
DISTI #
71082539
|
RS | Hex Key, L-Style, Ball-End, 9/64" | Klein Tools BL9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $3.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.5700 | Buy Now |