Part Details for BLA1011S-200R,112 by NXP Semiconductors
Overview of BLA1011S-200R,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for BLA1011S-200R,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLA1011S-200R,112
|
Avnet Americas | - Trays (Alt: BLA1011S-200R,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 20 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BLA1011S-200R, Avionics LDMOS transistor, SOT502 (LDMOST) RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$328.3400 / $386.2800 | Buy Now |
Part Details for BLA1011S-200R,112
BLA1011S-200R,112 CAD Models
BLA1011S-200R,112 Part Data Attributes
|
BLA1011S-200R,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLA1011S-200R,112
NXP Semiconductors
BLA1011S-200R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 700 W |