There are no models available for this part yet.
Overview of BLC9G20XS-400AVTZ by Ampleon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLC9G20XS-400AVTZ by Ampleon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BLC9G20XS-400AVTZ
|
Avnet Americas | Transistor RF FET N-CH 65V 1805MHz to 1880MHz 7-Pin SOT1258-4 Tray - Trays (Alt: BLC9G20XS-400AVTZ) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 32 Partner Stock |
|
$61.2100 / $75.6100 | Buy Now | |
Rochester Electronics | BLC9G20XS-400AVT - Power LDMOS transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 32 |
|
$64.2700 / $75.6100 | Buy Now | ||
Flip Electronics | Stock, ship today | 50 |
|
RFQ |