There are no models available for this part yet.
Overview of BLCR-L05D-U2 by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLCR-L05D-U2 by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8002
|
Newark | Pressure Sensor, 5In-H2O, Gauge, Voltage, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Single Port, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors BLCR-L05D-U2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$23.5200 / $27.1400 | Buy Now | |
DISTI #
442-1184-ND
|
DigiKey | SENSOR 0.18PSIG 0.12" .024V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.0500 / $28.4000 | Buy Now | |
DISTI #
ASEBLCR-L05D-U2
|
Heilind Electronics | BLCR, 5 INCH, 2 DIE, U2-PKG | Americas - 0 in Stock |
|
Buy Now |