Part Details for BLD6G21L-50,112 by NXP Semiconductors
Overview of BLD6G21L-50,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLD6G21L-50,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLD6G21L-50, TD-SCDMA 2010MHz to 2025MHz fully integrated Doherty transistor, SOT1130 (ACC-4L) RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$79.0800 / $93.0300 | Buy Now |
DISTI #
4275933
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$133.5507 | Buy Now |
Part Details for BLD6G21L-50,112
BLD6G21L-50,112 CAD Models
BLD6G21L-50,112 Part Data Attributes
|
BLD6G21L-50,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLD6G21L-50,112
NXP Semiconductors
BLD6G21L-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 2 | |
Manufacturer Package Code | SOT1130A | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |