Part Details for BLD6G22LS-50,112 by NXP Semiconductors
Overview of BLD6G22LS-50,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for BLD6G22LS-50,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLD6G22LS-50, W-CDMA 2110MHz to 2170MHz fully integrated Doherty transistor, SOT1130 (ACC-4L) RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$83.7500 / $98.5300 | Buy Now |
DISTI #
4275935
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$140.6398 | Buy Now |
Part Details for BLD6G22LS-50,112
BLD6G22LS-50,112 CAD Models
BLD6G22LS-50,112 Part Data Attributes
|
BLD6G22LS-50,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLD6G22LS-50,112
NXP Semiconductors
BLD6G22LS-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1130B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |