Part Details for BLD_CLIP by SGX Sensortech
Overview of BLD_CLIP by SGX Sensortech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for BLD_CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782-BLD_CLIP-ND
|
DigiKey | DELPHI CLIP FOR USE ON SGX-BLD1, Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5625 | Buy Now |
DISTI #
SGXBLD_CLIP
|
Heilind Electronics | DELPHI CLIP FOR USE ON SGX-BLD BLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |