Part Details for BLED112-V1 by Silicon Laboratories Inc
Overview of BLED112-V1 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BLED112-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1446-1030-ND
|
DigiKey | RF TXRX MOD BLUETOOTH TRACE ANT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13247 In Stock |
|
$16.5120 / $23.8500 | Buy Now |
DISTI #
603-BLED112
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BLE USB Dongle 4.0 single mode RoHS: Compliant | 9355 |
|
$17.4800 / $21.8900 | Buy Now |
DISTI #
BLED112-V1
|
TME | Module: Bluetooth, AIO,GPIO,SPI,UART,USB, 4.0, USB A Min Qty: 1 | 12 |
|
$28.4600 / $32.2200 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$16.3800 | Buy Now |
Part Details for BLED112-V1
BLED112-V1 CAD Models
BLED112-V1 Part Data Attributes
|
BLED112-V1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BLED112-V1
Silicon Laboratories Inc
RF TXRX MOD BLUETOOTH TRACE ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-21 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | VBUS= 3.6V TO 5.5V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |