Part Details for BLF2425M6L180P,112 by NXP Semiconductors
Overview of BLF2425M6L180P,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLF2425M6L180P,112
BLF2425M6L180P,112 CAD Models
BLF2425M6L180P,112 Part Data Attributes
|
BLF2425M6L180P,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF2425M6L180P,112
NXP Semiconductors
BLF2425M6L180P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT539A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL |