Part Details for BLF571,112 by NXP Semiconductors
Overview of BLF571,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF571,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2782
|
Newark | N Channel Hf/Vhf Power Ldmos, 50V, 10Mhz - 500Mhz, 2-Sot-467C, Drain Source Voltage Vds:50V, Continuous Drain Current Id:50Ma, Power Dissipation:20W, Operating Frequency Min:10Mhz, Operating Frequency Max:500Mhz, No. Of Pins:2Pins Rohs Compliant: Yes |Nxp BLF571,112 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | BLF571 - HF / VHF power LDMOS transistor, SOT467 (LDMOST) RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$138.4100 / $162.8400 | Buy Now |
Part Details for BLF571,112
BLF571,112 CAD Models
BLF571,112 Part Data Attributes:
|
BLF571,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF571,112
NXP Semiconductors
BLF571
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT467C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |