Part Details for BLF6G10-135RN,112 by NXP Semiconductors
Overview of BLF6G10-135RN,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BLF6G10-135RN,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF6G10-135RN,112
|
EBV Elektronik | Trans MOSFET N-CH 65V 32A 3-Pin LDMOST Blister (Alt: BLF6G10-135RN,112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BLF6G10-135RN,112
BLF6G10-135RN,112 CAD Models
BLF6G10-135RN,112 Part Data Attributes
|
BLF6G10-135RN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G10-135RN,112
NXP Semiconductors
BLF6G10-135RN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 32 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |