Part Details for BLF7G10L-250,112 by NXP Semiconductors
Overview of BLF7G10L-250,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF7G10L-250,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF7G10L-250112-ND
|
DigiKey | RF MOSFET LDMOS 30V LDMOST Min Qty: 3 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
78 In Stock |
|
$111.1200 | Buy Now |
|
Rochester Electronics | BLF7G10L-250, Power LDMOS transistor, SOT502 (LDMOST) RoHS: Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$95.3600 / $112.1900 | Buy Now |
DISTI #
4275969
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$160.7730 | Buy Now |
Part Details for BLF7G10L-250,112
BLF7G10L-250,112 CAD Models
BLF7G10L-250,112 Part Data Attributes
|
BLF7G10L-250,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF7G10L-250,112
NXP Semiconductors
BLF7G10L-250
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 2 | |
Manufacturer Package Code | SOT502A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 56 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL |