Part Details for BLF7G20LS-140P,112 by NXP Semiconductors
Overview of BLF7G20LS-140P,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F140PKGFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PKAFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PLAFB#30 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Tray |
Price & Stock for BLF7G20LS-140P,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF7G20LS-140P112-ND
|
DigiKey | FET RF 2CH 65V 1.88GHZ ACC-4L Min Qty: 4 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
30 In Stock |
|
$86.7400 | Buy Now |
|
Rochester Electronics | BLF7G20LS-140P, Power LDMOS transistor, SOT1121 (ACC-4L) RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$74.4400 / $87.5700 | Buy Now |
Part Details for BLF7G20LS-140P,112
BLF7G20LS-140P,112 CAD Models
BLF7G20LS-140P,112 Part Data Attributes
|
BLF7G20LS-140P,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF7G20LS-140P,112
NXP Semiconductors
BLF7G20LS-140P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1121B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |