Part Details for BLF7G22LS-250P,112 by NXP Semiconductors
Overview of BLF7G22LS-250P,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF7G22LS-250P,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF7G22LS-250P112-ND
|
DigiKey | RF MOSFET LDMOS 28V SOT539B Min Qty: 3 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
60 In Stock |
|
$125.9400 | Buy Now |
|
Rochester Electronics | BLF7G22LS-250P, Power LDMOS transistor, SOT502 (LDMOST) RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$108.0800 / $127.1600 | Buy Now |
DISTI #
4275978
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$181.8548 | Buy Now |
Part Details for BLF7G22LS-250P,112
BLF7G22LS-250P,112 CAD Models
BLF7G22LS-250P,112 Part Data Attributes:
|
BLF7G22LS-250P,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF7G22LS-250P,112
NXP Semiconductors
BLF7G22LS-250P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 4 | |
Manufacturer Package Code | SOT539B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 65 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |