Part Details for BLF7G24LS-160P,112 by NXP Semiconductors
Overview of BLF7G24LS-160P,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2548S160PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V3548S160PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Price & Stock for BLF7G24LS-160P,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BLF7G24LS-160P112-ND
|
DigiKey | RF MOSFET LDMOS 28V SOT539B Min Qty: 3 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
10 In Stock |
|
$113.5700 | Buy Now |
|
Rochester Electronics | BLF7G24LS-160P, Power LDMOS transistor, SOT539 (LDMOST) RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$97.4600 / $114.6600 | Buy Now |
Part Details for BLF7G24LS-160P,112
BLF7G24LS-160P,112 CAD Models
BLF7G24LS-160P,112 Part Data Attributes
|
BLF7G24LS-160P,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF7G24LS-160P,112
NXP Semiconductors
BLF7G24LS-160P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 4 | |
Manufacturer Package Code | SOT539B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL |